
The Thermofit RNF-100 is a 2.4mm diameter polyolefin insulated wire with a yellow color. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The wire is available in spool packaging with 1500 pieces per package. It is compliant with ELV regulations and is not lead-free. The insulation material is also made of polyolefin.
TE Connectivity RNF-100-3/32-YO-SP technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Yellow |
| ELV | Compliant |
| Inside Diameter | 2.4mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-3/32-YO-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
