
This 100mm polyolefin cable sleeve is made from black polyolefin material and is compliant with ELV regulations. It has an inside diameter of 19.1mm and is available on a spool. The sleeve is designed to operate within a temperature range of -55°C to 135°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 19.1mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Spool |
| Series | RNF-100 |
| RoHS | Compliant |
