
This 100mm black polyolefin cable sleeve is designed for cable management applications. It is made from a polyolefin material and is available in bulk packaging. The sleeve is UL and CSA approved and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is not halogen free and is not applicable for lead-free requirements.
Sign in to ask questions about the TE Connectivity RNF-100-3/4-BK-STK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RNF-100-3/4-BK-STK technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 19.1mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Series | RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-3/4-BK-STK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
