This 100mm blue polyolefin heat shrink tubing is designed for use in applications where electrical insulation and protection are required. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The tubing is compliant with ELV regulations and is available on a spool. The inside diameter of the tubing is 19.1mm and it is 1 foot in length.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Blue |
| ELV | Compliant |
| Inside Diameter | 19.1mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | RNF-100 |
| RoHS | Compliant |
