
Heat Shrink Tubing ST Polyolefin Blue Single Stick
TE Connectivity RNF-100-3/4-BU-STK technical specifications.
| Color | Blue |
| ELV | Compliant |
| Inside Diameter | 19.1mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-3/4-BU-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.