
This 100mm clear polyolefin heat shrink tubing is designed for cable management applications. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The tubing is compliant with ELV regulations and is available on a 250ft spool. The material is polyolefin, and the packaging is a spool.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Clear |
| ELV | Compliant |
| Inside Diameter | 19.1mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | RNF-100 |
| RoHS | Compliant |
