
The Thermofit RNF-100 features a 19.1mm inside diameter and is made from polyolefin material. It is available in a 100 series package and is compliant with ELV standards. The insulation is red in color and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The RNF-100 is packaged on a spool and is not lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RNF-100-3/4-RD-FSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Red |
| ELV | Compliant |
| Inside Diameter | 19.1mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-3/4-RD-FSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.