
This 100mm yellow polyolefin heat shrink tubing is designed for use in high-temperature applications, with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is available in a 400-piece spool packaging configuration. The tubing is made from polyolefin material and is compliant with ELV regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Yellow |
| ELV | Compliant |
| Inside Diameter | 19.1mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Spool |
| Series | RNF-100 |
| RoHS | Compliant |