
TE Connectivity's RNF-100-3/64-CL-SP polyolefin heat shrink tubing features a 1.2mm inside diameter and 1 foot length. It is made from polyolefin material and is compliant with ELV regulations. The tubing has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is available in spool packaging with 3000 pieces per package.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Clear |
| ELV | Compliant |
| Inside Diameter | 1.2mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Spool |
| Series | RNF-100 |
| RoHS | Compliant |