The Thermofit RNF-100 is a 1.2mm diameter heat shrink tubing made from polyolefin material, available in red color. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The tubing is supplied in a spool packaging with 3000 pieces. It is suitable for use in a variety of applications where heat shrink tubing is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RNF-100-3/64-RD-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyolefin |
| Color | Red |
| Inside Diameter | 1.2mm |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-3/64-RD-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.