
This 9.5mm polyolefin heat shrink is manufactured by TE Connectivity and features a black color. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The heat shrink is compliant with ELV regulations and is available in a packaging quantity of 400 pieces per spool.
TE Connectivity RNF-100-3/8-BK-SP technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 9.5mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Spool |
| Series | RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-3/8-BK-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
