
The Thermofit RNF-100 features a polyolefin insulation material with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is available in a 100 package with brown color and is compliant with ELV regulations. The product is packaged on a spool and is part of the Thermofit RNF-100 series.
TE Connectivity RNF-100-3/8-BN-SP technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Brown |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-3/8-BN-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.