
The Thermofit RNF-100 is a 9.5mm ID polyolefin insulated cable sleeve with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is available in a blue color and is compliant with ELV regulations. The sleeve is packaged on a spool and has a length of 1 foot. It is made from polyolefin material and is part of the Thermofit RNF-100 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RNF-100-3/8-BU-FSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Blue |
| ELV | Compliant |
| Inside Diameter | 9.5mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-3/8-BU-FSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
