
The Thermofit RNF-100 is a 9.5mm inside diameter polyolefin insulation sleeve with a clear color and a 100 series package. It is available on a spool and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C.
TE Connectivity RNF-100-3/8-CL-SP technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Clear |
| Inside Diameter | 9.5mm |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-3/8-CL-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.