Heat Shrink Tubing ST Cross Linked Polyolefin Violet Thin/Single Spool
TE Connectivity RNF-100-3/8-VT-SP-CS5004 technical specifications.
| Color | Violet |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Not Compliant |
No datasheet is available for this part.