
The Thermofit RNF-100 sleeve is made from polyolefin material with a white color. It has an inside diameter of 9.5mm and a length of 1 foot. The sleeve is designed to operate within a temperature range of -55°C to 135°C. It is packaged on a spool for easy use.
TE Connectivity RNF-100-3/8-WH-SP technical specifications.
| Body Material | Polyolefin |
| Color | White |
| Inside Diameter | 9.5mm |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-3/8-WH-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.