
The Thermofit RNF-100 heat shrink is a 9.5mm diameter polyolefin material with a maximum operating temperature of 135°C and minimum operating temperature of -55°C. It is compliant with ELV regulations. The heat shrink is packaged in a spool quantity of 400 units. The body material is also polyolefin, and the color is yellow.
TE Connectivity RNF-100-3/8-YO-SP technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Yellow |
| ELV | Compliant |
| Inside Diameter | 9.5mm |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-3/8-YO-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
