
The Thermofit RNF-100 heat shrink tubing features a yellow color and is made from polyolefin material. It is compliant with ELV regulations and has a maximum operating temperature of 135°C. The tubing has an inside diameter of 9.5mm and is available in bulk packaging with 1000 pieces per package. The operating temperature range is from -55°C to 135°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RNF-100-3/8-YO-STK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyolefin |
| Color | Yellow |
| ELV | Compliant |
| Inside Diameter | 9.5mm |
| Lead Free | Not Applicable |
| Length | 1220mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-3/8-YO-STK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
