Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin/Single
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RNF-100-4-BK-STKCS5004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-4-BK-STKCS5004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.