
The RNF-100-5-BK-SP is a heat shrinkable tubing from TE Connectivity. It has an inside diameter of 127mm and a length of 1foot. The tubing is made of polyolefin material and is available on a spool. It can operate between -55°C and 135°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RNF-100-5-BK-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 127mm |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-5-BK-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.