
This 600V heat shrink tubing is made from polyolefin material and is available in quantities of 1000. It is packaged on a spool and is compliant with RoHS regulations. The operating temperature range is from -55°C to -135°C, and it is not compatible with high temperatures. It has approvals from UL and CSA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RNF-100-5-WH-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | White |
| High Temperature Compatible | No |
| Material | Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | RNF-100 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-5-WH-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.