Cross-linked polyolefin heat shrink tubing, black, with a thin shrink wall and 0.64mm product thickness. This straight-style tubing operates effectively between -55°C and 135°C.
TE Connectivity RNF-100-MINI-SPL-1/4-BK technical specifications.
| Product Thickness (mm) | 0.64 |
| Type | Tubing |
| Style | Straight |
| Body Material | Cross Linked Polyolefin |
| Color | Black |
| Shrink Wall Type | Thin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 3926909985 |
| Schedule B | 3926909988 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity RNF-100-MINI-SPL-1/4-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.