TE Connectivity RNF-100-MINI-SPL-3/64-BK technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 1.2mm |
| Length | 100foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-MINI-SPL-3/64-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.