TE Connectivity RNF-150-3/16-0-SP technical specifications.
| Body Material | Fluoropolymer |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 4.8mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Spool |
| Series | RNF-150 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-150-3/16-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.