
The TE Connectivity RNF-150-3/32-0-SP is a fluoropolymer cable sleeve with a black color and 2.4mm inside diameter. It is designed for use in a wide temperature range of -55°C to 150°C. This product is compliant with ELV regulations and is packaged on a spool. The sleeve is made from fluoropolymer material and is suitable for cable management applications.
TE Connectivity RNF-150-3/32-0-SP technical specifications.
| Body Material | Fluoropolymer |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 2.4mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Thermofit RNF-150 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-150-3/32-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.