
Heat shrink tubing, featuring a thin-wall construction, is crafted from a durable fluoropolymer and polyolefin blend. Operating across a wide temperature range from -55°C to 150°C, this RoHS compliant sleeving offers excellent protection. The material is designed for efficient cable management, providing a 9.5mm inside diameter when unexpanded. Supplied on a spool, this white heat shrink tubing is suitable for various applications requiring reliable insulation and strain relief.
Sign in to ask questions about the TE Connectivity RNF-150-3/8-0-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RNF-150-3/8-0-SP technical specifications.
| Body Material | Fluoropolymer, Polyolefin |
| Package/Case | 207 |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 9.5mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | RNF-150 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-150-3/8-0-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
