TE Connectivity RNF-3000-18/6-0-SP technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 18mm |
| Length | 1m |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Series | RNF-3000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-3000-18/6-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.