
Heat Shrink Tubing and Sleeves HS-TBG 24/8MM WH PRICE PER METER
Checking distributor stock and pricing after the page loads.
TE Connectivity RNF-3000-24/8-9-SP technical specifications.
| Body Material | Polyolefin |
| Color | White |
| ELV | Compliant |
| Inside Diameter | 24mm |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Thermofit RNF-3000 |
| RoHS | Compliant |
No datasheet is available for this part.