
This yellow heat shrink tubing is made from polyolefin material and has an inside diameter of 6mm. It is compliant with ELV regulations and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The tubing is packaged on a spool.
TE Connectivity RNF-3000-6/2-4-SP technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Inside Diameter | 6mm |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | RNF-3000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-3000-6/2-4-SP to view detailed technical specifications.
No datasheet is available for this part.