
The Thermofit RNF-3000 heat shrink tubing is a green, polyolefin material with an inside diameter of 6mm. It is compliant with ELV regulations and has a maximum operating temperature of 135°C. The tubing is available on a spool and is part of the Thermofit RNF-3000 series. It can be used in applications where temperatures range from -55°C to 135°C.
TE Connectivity RNF-3000-6/2-5-SP technical specifications.
| Color | Green |
| ELV | Compliant |
| Inside Diameter | 6mm |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Thermofit RNF-3000 |
| RoHS | Compliant |
No datasheet is available for this part.