
TE Connectivity RNF-3000-9/3-0-SP technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| High Temperature Compatible | No |
| Inside Diameter | 9mm |
| Lead Free | Not Applicable |
| Length | 1m |
| Material | Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | RNF-3000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-3000-9/3-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
