
TE Connectivity RNF-3000-9/3-0-STK technical specifications.
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 9mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | RNF-3000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-3000-9/3-0-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.