
The Thermofit RNF-3000 is a heat shrink product with a blue color and an inside diameter of 9mm. It is compliant with ELV regulations and is made from polyolefin material. The product is available on a spool and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C.
TE Connectivity RNF-3000-9/3-6-SP technical specifications.
| Color | Blue |
| ELV | Compliant |
| Inside Diameter | 9mm |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Thermofit RNF-3000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-3000-9/3-6-SP to view detailed technical specifications.
No datasheet is available for this part.