
The RNF3000 24-8-0 is a 1200mm long heat shrink tubing made from polyolefin material with a black color. It has a thin shrink wall type and operates within a temperature range of -55°C to 135°C. The tubing is designed for use in cable management applications.
TE Connectivity RNF3000 24-8-0 technical specifications.
| Product Length (mm) | 1200 |
| Product Thickness (mm) | 1 |
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| Shrink Wall Type | Thin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 3917290090 |
| Schedule B | 3917290090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity RNF3000 24-8-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.