
Black, thin-wall heat shrink tubing, constructed from polyolefin material, offers a 19.05mm inside diameter and a 200-foot length on a spool. Designed for efficient cable management, this tubing operates within a temperature range of -55°C to 135°C. The polyolefin body is plated with silver, and the product is ELV compliant.
TE Connectivity RP-4800-NO.11-0-SP technical specifications.
| Body Material | Polyolefin |
| Body Plating | Silver |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 19.05mm |
| Lead Free | Not Applicable |
| Length | 200foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Spool |
| Series | RP-4800 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP-4800-NO.11-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
