This non-latching relay has a contact current rating of 16A and a maximum operating temperature of 70°C. It is designed for through hole mounting and has a maximum voltage rating of 400V. The relay is available in a package quantity of 500 and is packaged in rail/tube form. It has a power consumption of 500mW and a release time of 2ms.
Checking distributor stock and pricing after the page loads.
| Coil Type | Non-Latching |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Consumption | 500mW |
| Release Time | 2ms |
| Resistor Type | Thin Film |
| RoHS Compliant | No |
| Series | RP II/1, SCHRACK |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 12.6mm |
| RoHS | Not Compliant |
