Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Checking distributor stock and pricing after the page loads.
TE Connectivity RPS-1K-18-12/2.0-S3-9 technical specifications.
| Marker Color | White |
| Material | Cross Linked Polyolefin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.