The RQ73 series is a high stability thin film precision chip resistor, developed for high reliability applications. It is AEC-Q200 compliant and features a specialized passivated nichrome resistive element coupled with a high alumina substrate for excellent stability and low noise. It is designed for automotive, medical, and high-end industrial circuits where precision and temperature stability are critical.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RQ73C1J1K0BTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 1000Ω |
| Tolerance | 0.1% |
| Temperature Coefficient | 10ppm/°C |
| Power Rating | 0.166W |
| Operating Voltage (Max) | 75V |
| Operating Temperature | -55 to +155°C |
| Element Type | Thin Film |
| Number of Terminations | 2 |
| RoHS | Compliant |
| Aec-q200 | Compliant |
| REACH | June 2023 SVHC Candidate List |
Download the complete datasheet for TE Connectivity RQ73C1J1K0BTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.