
Automotive-grade thin film (TaN) precision chip resistor in 1206 (3216 Metric) package with a resistance of 20 Ω, ±0.1% tolerance, and ±10 ppm/°C TCR. Rated 0.4 W, with maximum operating voltage 200 V. AEC‑Q200 qualified, sulfur resistant, MSL 1, ESD HBM classification 1C. Dimensions are approximately 3.05 mm × 1.55 mm × 0.55 mm. Solder terminations, 2 terminations. Supplied on tape and reel.
TE Connectivity RQ73C2B20RBTD technical specifications.
| Resistance Value | 20Ω |
| Tolerance | ±0.1% |
| Temperature Coefficient | ±10ppm/°C |
| Power Rating | 0.4W |
| Maximum Operating Voltage | 200V |
| Package Size Code | 1206 (3216 Metric) |
| Length | 3.05mm |
| Width | 1.55mm |
| Height | 0.55mm |
| Operating Temperature Range | -55 to +155°C |
| Element Type | Thin Film (TaN) |
| Resistor Type | Precision Resistor |
| Termination Type | Solder |
| Number of Terminations | 2 |
| Moisture Sensitivity Level | 1 |
| ESD HBM Classification | 1C |
| Shelf Life | 2years |
| Packaging Method | Taped & Reeled |
| Aec-q200 | Compliant |
| RoHS | Compliant |
| Moisture Sensitivity Level | MSL 1 |
| Esd Hbm | Classification 1C |
Download the complete datasheet for TE Connectivity RQ73C2B20RBTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.