TE Connectivity RT-1145-OX-24-0-CS8675 technical specifications.
| Color | Black |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Series | RT-1145 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT-1145-OX-24-0-CS8675 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.