
Heat Shrink Tubing and Sleeves HS-TUBING 1/.25" BK PRICE PER PC
TE Connectivity RT-1145-OX-27-0 technical specifications.
| Color | Black |
| Inside Diameter | 25.4mm |
| Length | 3inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | RT-1145 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT-1145-OX-27-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
