
Heat Shrink Tubing ST Fluoropolymer White Thin Spool
TE Connectivity RT-218-1/16-9-SP technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Fluoropolymer |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| RoHS | Compliant |
No datasheet is available for this part.
