
Heat Shrink Tubing ST Fluoropolymer White Thin Stick
TE Connectivity RT-218-1/16-9-STK technical specifications.
| Body Material | Fluoropolymer |
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Fluoropolymer |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Series | RT-218 |
| RoHS | Compliant |
No datasheet is available for this part.