
This fluoropolymer heat shrink is designed for use in applications where high temperature resistance is required. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The heat shrink is compliant with ELV regulations and is available on a spool. The material is fluoropolymer, and the color is white.
TE Connectivity RT-218-3/16-9-SP technical specifications.
| Body Material | Fluoropolymer |
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Fluoropolymer |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | RT-218 |
| RoHS | Compliant |
No datasheet is available for this part.
