TE Connectivity RT-218-3/4-9-SP-CS5717 technical specifications.
| Color | White |
| Material | Fluoropolymer |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Series | RT-218 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT-218-3/4-9-SP-CS5717 to view detailed technical specifications.
No datasheet is available for this part.