
Heat Shrink Tubing ST Fluoropolymer White Thin Spool
TE Connectivity RT-220-1/16-9-SP technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | RT-220 |
| RoHS | Compliant |
No datasheet is available for this part.