
TE Connectivity RT-220-3/16-9-SP technical specifications.
| Body Material | Fluoropolymer |
| Color | White |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | RT-220 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT-220-3/16-9-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.