
TE Connectivity's RT-375-1-1/2-X-SP fluoropolymer heat shrink tubing features a clear color and inside diameter of 38.1mm. It is compliant with ELV regulations and has a maximum operating temperature of 150°C and minimum operating temperature of -55°C. The tubing is available on a spool and is made of fluoropolymer material.
TE Connectivity RT-375-1-1/2-X-SP technical specifications.
| Body Material | Fluoropolymer |
| Color | Clear |
| ELV | Compliant |
| Inside Diameter | 38.1mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | RT-375 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT-375-1-1/2-X-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
