
Clear, thin-wall heat shrink tubing, constructed from durable fluoropolymer, offers excellent thermal performance with a maximum operating temperature of 150°C and a minimum of -55°C. This RoHS compliant product features a 12.7mm inside diameter and is supplied on a convenient spool, with each spool containing 300 units of 1-foot length tubing.
Checking distributor stock and pricing after the page loads.
| Body Material | Fluoropolymer |
| Color | Clear |
| ELV | Compliant |
| Inside Diameter | 12.7mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Thermofit RT-375 |
| RoHS | Compliant |
