
Thin wall heat shrink tubing, crafted from durable fluoropolymer, offers a 6.4mm inside diameter and a 150°C maximum operating temperature. This clear tubing, designed for straight cable mounting, operates effectively between -55°C and 150°C. Supplied on a spool, it provides 1 foot of material per unit, with a total of 250 units per package.
Sign in to ask questions about the TE Connectivity RT-375-1/4-X-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RT-375-1/4-X-SP technical specifications.
| Body Material | Fluoropolymer |
| Color | Clear |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 6.4mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Spool |
| Series | RT-375 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT-375-1/4-X-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
